
Number
Highlights & Details
Stainless steel pushbutton, microswitch, IK10, IP67, momentary switch, LED red (5-24V), concave
- Stainless steelIK10, IP67, PA66ConcaveWith 6 bits. Adapter, cable, sealing ringIndustrial quality
Technical specifications
- Kern and outer material: Stainless steelMaterial of the pins: H65 silver-/gold-coatedButton depth 3.5 mmDimensions of mounting hole Ø 12 x ≤7.5 mmOverall dimensions Ø 11.9 x 26.5 mmRated load 0.5 A / 250 V AC 100000x 8 A / 250 V AC 30000x 20 A / 250 V AC 10000xLED VOLTAGE 5 - 24 VDCConnections 2x NO, LED+, LED-Insulation resistance ≥ 1000 MΩBreakdown voltage 2000 V AC min.Contact resistance ≤ 50 mΩTorque nut 5 - 14 NmSocket material PA66 flame-retardant
- Packaging type
Piece
- Product type
Button
- Switch/button features
illuminable
Front ring (steel)
+ adapter
+ lead
+ LED
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
LED
- Colour
Red
- Bulb type
LED (monochrome)
- Contact type
2 makers
- Material
Stainless steel
- Contact material
Silver with gold plating
- Connection
Socket
- Contact resistance
50 mΩ
- Max. switching capacity
5000 VA
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
26.50 mm
- Width
11.9 mm
- Height
26.5 mm
- (Ø)
12 mm
- Button diameter
8.50 mm
- Recess diameter
12 mm
- Electrical lifespan
40 000 hours
- Front panel cut-out
Ø 12 x ≤7.5 mm
IK10
IP67
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 12 mm x 26.5 mm
- Industrial packaging
Yes
- Board thickness (max.)
7.5 mm
- Type
Button12E-04
Documents & Downloads
Datasheet
Datasheet 2757886 Joy-it Button12E-04 Button12E-04 Button momentary Red (Ø x H) 12 mm x 26.5 mm IK10, IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757886 Joy-it Button12E-04 Button12E-04 Button momentary Red (Ø x H) 12 mm x 26.5 mm IK10, IP67 1 pc(s) Piece
Description
This text is machine translated.

