
Number
Highlights & Details
Stainless steel pushbutton, 3A, IP65, momentary action, concave, Diameter 19mm
- Stainless steelConcaveIP65, PA66Industrial qualityScrew terminal
Our service for you
Technical specifications
- Max. switching current 3 AKern and outer material: Stainless steelMaterial of the pins: Aluminium oxide, copperButton depth 2.5 mmNominal load 3 A / 250 V resistiveConnections: 1x NOInsulation resistance ≥ 1000 MΩBreakdown voltage 2000 V AC min.Contact resistance ≤ 50 mΩTorque nut 5 - 14 NmSocket material PA66 flame-retardant
- Packaging type
Piece
- Product type
Button
- Switch/button features
Recess mount
Front ring (steel)
+ thread
round
- Casing/button colour
Silver
- Functions
momentary
- Mounting type
Screw thread/nut
- Contact type
1 maker
- Material
Steel
- Connection
Screw terminal
- Contact resistance
50 mΩ
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
27.50 mm
- Width
19 mm
- Height
27.50 mm
- (Ø)
19 mm
- Button diameter
22 mm
- Recess diameter
19 mm
IP65
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 19 mm x 27.50 mm
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
Button19C-01
Documents & Downloads
Datasheet
Datasheet 2757884 Joy-it Button19C-01 Button19C-01 Button momentary (Ø x H) 19 mm x 27.50 mm IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757884 Joy-it Button19C-01 Button19C-01 Button momentary (Ø x H) 19 mm x 27.50 mm IP65 1 pc(s) Piece
Description
This text is machine translated.


