
Number
Technical specifications
- For further details please refer to the data sheet in the download area!
- Product type
Button
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ lead
+ thread
+ LED
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
Steel button
- Switch position
1 x On/(Off)
- Contact type
1 change-over
- Material
Stainless steel
- Contact material
Silver
- Connection
Plug
- Contact resistance
less than 50 mΩ
- Switching voltage
250 V
- Switching current (max.)
3 A
- Dielectric strength
1000 V AC
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
25 mm
- Height
35 mm
- (Ø)
25 mm
- Recess length
43.5 cm
- Button diameter
24.80
- Recess diameter
24.80 mm
IK10
IP67
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 25 mm x 35 mm
- Type
BUTTON22A-L-GR
Documents & Downloads
Datasheet
Datasheet 2356164 Joy-it BUTTON22A-L-GR BUTTON22A-L-GR Button 250 V 3 A 1 x On/(Off) latch Green (Ø x H) 25 mm x 35 mm IK10, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356164 Joy-it BUTTON22A-L-GR BUTTON22A-L-GR Button 250 V 3 A 1 x On/(Off) latch Green (Ø x H) 25 mm x 35 mm IK10, IP67 1 pc(s)
Conformity certificate
Conformity certificate 2356164 Joy-it BUTTON22A-L-GR BUTTON22A-L-GR Button 250 V 3 A 1 x On/(Off) latch Green (Ø x H) 25 mm x 35 mm IK10, IP67 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Steel button, connection cable, bushing, sealing ring, nut












