
Number
Technical specifications
- See data sheet
- Product type
Button
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ adapter
+ lead
+ thread
+ LED
round
Grid of holes
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x On/(Off)
- Contact type
1 change-over
- Material
Stainless steel
- Contact material
PA 66
- Connection
Plug
- Contact resistance
50 mΩ
- Resistance
1000 MΩ
- Switching voltage
250 V AC
- Max. switching capacity
250 VA
- Switching current (max.)
7 A
- Dielectric strength
1000 V AC
- Forward current I(F)
7 A
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
25 mm
- Height
40.40 mm
- (Ø)
25 mm
- Recess length
47 mm
- Button diameter
24.80 mm
- Recess diameter
22.20 mm
IP67
IK10
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 25 mm x 40.40 mm
- Switching current (inductive)
2 A
- Type
BUTTON22B-L-GR
Documents & Downloads
Datasheet
Datasheet 2356159 Joy-it BUTTON22B-L-GR BUTTON22B-L-GR Button 250 V AC 7 A 1 x On/(Off) latch Green (Ø x H) 25 mm x 40.40 mm IP67, IK10 1
User & Safety Instructions
User & Safety Instructions 2356159 Joy-it BUTTON22B-L-GR BUTTON22B-L-GR Button 250 V AC 7 A 1 x On/(Off) latch Green (Ø x H) 25 mm x 40.40 mm IP67, IK10 1
Conformity certificate
Conformity certificate 2356159 Joy-it BUTTON22B-L-GR BUTTON22B-L-GR Button 250 V AC 7 A 1 x On/(Off) latch Green (Ø x H) 25 mm x 40.40 mm IP67, IK10 1
Description
The necessary connection cables, bushing, sealing ring and nut are included in the delivery.
This text is machine translated.
Scope of delivery
- Steel button, connection cable, bushing, sealing ring, nut












