
Number
Technical specifications
- Packaging type
Piece
- Product type
Switch
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ thread
round
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Material
Non-corrosive steel
- Contact material
Silver
- Connection
Socket
- Switching voltage
250 V
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
34.50 mm
- Width
24.80 mm
- (Ø)
24.80 mm
- Recess diameter
22.20 mm
IP67
IK10
- Content
1 pc(s)
- Dim
(Ø x L) 24.80 mm x 34.50 mm
- Industrial packaging
Yes
- Type
Button22C-01
Documents & Downloads
Datasheet
Datasheet 2757882 Joy-it Button22C-01 Button22C-01 Switch 250 V latch Green (Ø x L) 24.80 mm x 34.50 mm IP67, IK10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757882 Joy-it Button22C-01 Button22C-01 Switch 250 V latch Green (Ø x L) 24.80 mm x 34.50 mm IP67, IK10 1 pc(s) Piece

