
Number
Technical specifications
- Packaging type
Piece
- Product type
Switch
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ adapter
+ thread
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Colour
Red
- Bulb type
LED (monochrome)
- Contact type
4 makers
- Material
Stainless steel
- Contact material
Silver
- Connection
Socket
- Switching voltage
240 V
- Max. switching capacity
3750 W
- Switching current (max.)
15 A
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
34.50 mm
- Width
24.8 mm
- Height
34.50 mm
- (Ø)
24.8 mm
- Recess diameter
22.2 mm
IP67
IK10
- Content
1 pc(s)
- Dim
(Ø x H) 24.8 mm x 34.50 mm
- Industrial packaging
Yes
- Board thickness (max.)
9 mm
- Switching current (inductive)
4 A
- Type
Button22C-02
Documents & Downloads
Datasheet
Datasheet 2758030 Joy-it Button22C-02 Switch 240 V 15 A latch Red (Ø x H) 24.8 mm x 34.50 mm IP67, IK10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2758030 Joy-it Button22C-02 Switch 240 V 15 A latch Red (Ø x H) 24.8 mm x 34.50 mm IP67, IK10 1 pc(s) Piece

