
Number
Technical specifications
- Product type
Button
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ adapter
+ fixing adapter
+ thread
+ LED
round
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
LED
- Mounting type
Screw thread
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x On/(Off)
- Contact type
2 makers
- Material
Stainless steel
- Contact material
PA 66
- Connection
Plug
- Contact resistance
50 mΩ
- Resistance
1000 Ω
- Switching voltage
250 V AC
- Max. switching capacity
250 VA
- Switching current (max.)
15 A
- Dielectric strength
1000 V AC
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Width
25 mm
- Height
34.50 mm
- (Ø)
25 mm
- Recess length
48.50 mm
- Button diameter
24.80 mm
- Recess diameter
22.20 mm
- Recess width
25 mm
IP67
IK10
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 25 mm x 34.50 mm
- Switching current (inductive)
4 A
- Type
BUTTON22C-M-RD
Documents & Downloads
Datasheet
Datasheet 2356169 Joy-it BUTTON22C-M-RD BUTTON22C-M-RD Button 250 V AC 15 A 1 x On/(Off) momentary Red (Ø x H) 25 mm x 34.50 mm IP67, IK10
User & Safety Instructions
User & Safety Instructions 2356169 Joy-it BUTTON22C-M-RD BUTTON22C-M-RD Button 250 V AC 15 A 1 x On/(Off) momentary Red (Ø x H) 25 mm x 34.50 mm IP67, IK10
Conformity certificate
Conformity certificate 2356169 Joy-it BUTTON22C-M-RD BUTTON22C-M-RD Button 250 V AC 15 A 1 x On/(Off) momentary Red (Ø x H) 25 mm x 34.50 mm IP67, IK10
Description
The necessary connection cables, bushing, sealing ring and nut are already included in the delivery.
This text is machine translated.
Scope of delivery
- Steel button, connection cable, bushing, sealing ring, nut












