
Number
Highlights & Details
Emergency Stop Switch, Resting, LED Green/Red, 9-24V, Stainless Steel, IP67, IK10, PA66, EMERGENCY STOP
- Mechanically latchingStainless steelH65 silver/gold-coatedIP67 and IK109-24 VLED lighting Red/GreenIncludes connection cable
Technical specifications
- Button depth 3 mmDimensions of mounting hole Ø 22 x ≤7.5 mmOverall dimensions Ø 21.9 x 46.5 mmDelivery: Button, 6x 150 mm cableLED life 40 000 hoursConnections: 1x NO, 1x NCInsulation resistance ≥ 1000 MΩBreakdown voltage 1000 V AC min.Contact resistance ≤ 50 mΩTorque nut 5 - 14 NmSocket material PA66 flame-retardantAmbient temperature -30 to 80°C
- Product type
Kill button
- Switch/button features
Front ring (steel)
for emergency power-off
- Casing/button colour
Red
- Functions
Mechanical lock
- Lighting type
LED
- Colour
Red
Green
- Bulb type
LED (monochrome)
- Switch position
Off/On
- Print motif
EMERGENCY STOP
- Material
Steel
- Contact material
Silver with gold plating
- Connection
Socket
- Contact resistance
50 mΩ
- Min. temperature
-30 °C
- Forward voltage U(F)
1000 V AC
- Max. temperature
80 °C
- Length
46.50 mm
- Width
21.90 mm
- Height
46.50 mm
- (Ø)
21.90 mm
- Button diameter
27 mm
- Recess diameter
22 mm
- Recess depth
7.5 mm
- Front panel cut-out
Ø 22 x ≤7.5 mm
IK10
IP67
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 21.90 mm x 46.50 mm
- Industrial packaging
Yes
- Board thickness (max.)
7.5 mm
- Type
Button22NA-01
Documents & Downloads
Datasheet
Datasheet 2757883 Joy-it Button22NA-01 Button22NA-01 Kill button Off/On Mechanical lock Red , Green (Ø x H) 21.90 mm x 46.50 mm IK10, IP67
User & Safety Instructions
User & Safety Instructions 2757883 Joy-it Button22NA-01 Button22NA-01 Kill button Off/On Mechanical lock Red , Green (Ø x H) 21.90 mm x 46.50 mm IK10, IP67
Description
This text is machine translated.
Scope of delivery
- Switch, connection cable, socket, sealing ring, nut

