
Number
Highlights & Details
Emergency Stop Switch, Stainless Steel, Resting, LED Green/Red, Emergency Stop, 220 V
- 220 VStainless steel2 LED colors, green/redIP67IK10PA66Mechanical locking mechanism (rotation)Snap-in
Technical specifications
- Kern and outer material: Stainless steelMaterial of the pins: H65 silver-/gold-coatedButton depth 3 mmDimensions of mounting hole Ø 22 x ≤7.5 mmOverall dimensions Ø 21.9 x 46.5 mmLED life 40 000 hoursConnections: 1x NO, 1x NCInsulation resistance ≥ 1000 MΩBreakdown voltage 1000 V AC min.Contact resistance ≤ 50 mΩTorque nut 5 - 14 NmSocket material PA66 flame-retardantAmbient temperature -30 to 80°C.
- Packaging type
Piece
- Product type
Kill button
- Switch/button features
illuminable
Front ring (steel)
for emergency power-off
- Casing/button colour
Red
- Functions
latch
- Lighting type
LED
- Colour
Red
Green
- Bulb type
LED (monochrome)
- Print motif
EMERGENCY STOP
- Material
Steel
- Connection
Socket
- Contact resistance
50 mΩ
- Switching voltage
220 V
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
46.50 mm
- Width
21.9 mm
- (Ø)
22 mm
- Button diameter
27 mm
- Recess diameter
21.90 mm
- Recess depth
7.5 mm
- Recess width
22 mm
- Front panel cut-out
Ø 22 x ≤7.5 mm
IP67
IK10
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x L) 22 mm x 46.50 mm
- Industrial packaging
Yes
- Board thickness (max.)
7.5 mm
- Type
Button22NA-02
Documents & Downloads
Datasheet
Datasheet 2757881 Joy-it Button22NA-02 Button22NA-02 Kill button 220 V latch Red , Green (Ø x L) 22 mm x 46.50 mm IP67, IK10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757881 Joy-it Button22NA-02 Button22NA-02 Kill button 220 V latch Red , Green (Ø x L) 22 mm x 46.50 mm IP67, IK10 1 pc(s) Piece
Description
This text is machine translated.

