
Number
Technical specifications
- Packaging type
Piece
- Product type
Switch
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ LED
round
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
LED
- Colour
Red
Blue
- Bulb type
LED (monochrome)
- Contact type
2 makers
- Material
Non-corrosive steel
- Contact material
Gold plated
- Connection
Socket
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
38 mm
- Width
21.9 mm
- Height
38 mm
- (Ø)
22 mm
- Recess diameter
22 mm
- Recess depth
7.5 mm
IP68
IK10
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 38 mm
- Industrial packaging
Yes
- Board thickness (max.)
7.5 mm
- Type
Button22T-01
Documents & Downloads
Datasheet
Datasheet 2757880 Joy-it Button22T-01 Button22T-01 Switch momentary Red , Blue (Ø x H) 22 mm x 38 mm IP68, IK10 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757880 Joy-it Button22T-01 Button22T-01 Switch momentary Red , Blue (Ø x H) 22 mm x 38 mm IP68, IK10 1 pc(s) Piece


