
Number
Highlights & Details
Joy-it Desktop PC
- AMD Ryzen 7 8700G 8 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 5200 MHz
- 1 TB SSD
- AMD Radeon 780M
- Windows® 11 Pro
Technical specifications
- 550W 80 PLUS power supply / Gigabyte
- Product type
Desktop PC
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8700G
- Processor/type
8700G
- Processor cores (No.)
8 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 780M
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
205 mm
- Height
485 mm
- Depth
485 mm
- Weight
7000 g
- PSU power
550 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3061743 Joy-it Desktop PC AMD Ryzen 7 8700G 5.1 GHz 32 GB RAM 1 TB SSD AMD Radeon 780M Win 11 Pro CR-PC0082
User & Safety Instructions
User & Safety Instructions 3061743 Joy-it Desktop PC AMD Ryzen 7 8700G 5.1 GHz 32 GB RAM 1 TB SSD AMD Radeon 780M Win 11 Pro CR-PC0082
Description
This text is machine translated.
Features
- Processor AMD Ryzen 7 (8700G) (8 x 4.2 / 5.1 GHz)
- 32 GB DDR5-RAM 5200 MHz memory
- MEMORY 1 TB SSD W.2 NVME
- AMD Radeon 780M
- Gigabyte 80 PLUS power supply
- Operating System: Windows® 11 Pro
Scope of delivery
- PC
- Power Cables

