
Highlights & Details
Joy-it CR-SLIM-PC3 Desktop PC
- Intel® Core™ i3 i3-14100 14th Gen (Raptor Lake) 4 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- Intel UHD graphics 730
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
CR-SLIM-PC3
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-14100
- Processor/type
i3-14100
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
4 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor P cores
4
- CPU performance core boost clock
4.7 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 730
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
DVD burner
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of VGA ports
1 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
102 mm
- Height
342 mm
- Depth
405 mm
- Weight
5.4 kg
- PSU power
400 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3218897 Joy-it Desktop PC CR-SLIM-PC3 Intel® Core™ i3 i3-14100 16 GB RAM 1 TB SSD Intel UHD graphics 730 Win 11 Pro CR-SLIM-PC3
User & Safety Instructions
User & Safety Instructions 3218897 Joy-it Desktop PC CR-SLIM-PC3 Intel® Core™ i3 i3-14100 16 GB RAM 1 TB SSD Intel UHD graphics 730 Win 11 Pro CR-SLIM-PC3
Description
The German PC forge "Joy-it" delivers with this system a slim computer which is not inferior to a classic, large system in any place.
It integrates itself with a width of only 10 cm perfectly in your office or home office without taking up much space.
The accompanying pedestal ensures a safe stand.
The main memory can be extended, if needed, to up to 64 GB (2 x 32 GB).
This text is machine translated.
Scope of delivery
- PC
- Pedestals







