ESP32 S3 Camera Development Board - High-performance IoT and Edge AI platform with built-in 3 MP camera
The ESP32 S3 Camera Development Board is a compact, high-performance solution for IoT, Edge AI and Embedded Vision applications. Equipped with an Xtensa® LX7 Dual core processor with up to 240 MHz, the board offers ample computing power for image processing, wireless communication and real-time control.
Integrated 3 MP camera
The installed OV3660 camera delivers 3 megapixel (2048 × 1536 px) with a field of vision of 64° and is suitable Ideal for streaming, picture detection, monitoring and cloud-based camera projects. A dedicated camera interface ensures fast and efficient data transfer.
Modern wireless connectivity
With 2.4 GHz Wi-Fi (802.11ax), Bluetooth 5 LE, Zigbee and thread (802.15.4), the board supports all important wireless standards for Smart home devices, industrial monitoring systems, and Matter-enabled applications.
Flexible integration & extensive interfaces
The board can be operated via USB C, 5 V pin or 3.3 V pin and can be integrated without any problem in customer-specific hardware. With 34 GPIO pins as well as support for USB, UART, SPI, I²C, I²S, PWM, ADC, DAC and a microSD card interface are available for numerous connection options for sensors, memory and peripherals.
Onboard features such as reset and boot buttons as well as an RGB LED (GPIO48) simplify development, test and debugging.
Ideal for compact embedded designs
Thanks to its small size and 2.54 mm pin grid, the ESP32 S3 camera board is perfectly suitable for Rapid prototyping and space-critical projects.
This text is machine translated.