
Technical specifications
- Product type
Mains-powered
- Frequency range
0 Hz - 60 MHz
- Signal output types
Arbitrary
Triangle
Lorentz curve
Pulse
Ramp
Noise
Rectangle
Waveform
Sinus
- Frequency range (sine)
0 - 60 MHz
- Distortion factor (sine)
kleiner 1% %
- Frequency range square wave
25 MHz
- Square wave slew rate
unter10 ns
- Display
LCD
- Frequency range triangle
25 MHz
- ARB frequency range
6 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 145 mm x 55 mm
- Weight
900 g
- No. of channels
2-channel
- Max. frequency
60 MHz
- Min. frequency
0 Hz
- Features
incl. cycle counter
- Width
145 mm
- Height
55 mm
- Interfaces
USB
- Voltage supply
Mains
USB
- Type
JDS-2960-60MHz
Documents & Downloads
Datasheet
Datasheet 3345689 Joy-it JDS-2960-60MHz Mains-powered, Signal generator 0 Hz - 60 MHz 2-channel Arbitrary, Triangle, Lorentz curve, Pulse,
User & Safety Instructions
User & Safety Instructions 3345689 Joy-it JDS-2960-60MHz Mains-powered, Signal generator 0 Hz - 60 MHz 2-channel Arbitrary, Triangle, Lorentz curve, Pulse,
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







