
Joy-it Joy-View 15 Touchscreen EEC: A (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 USB C®, Mini HDMI™, Micro USB, Audi

Number
Joy-it Joy-View 15.6 Portable USB-C® monitor with touch screen
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): A (A - G)
- Interfaces: USB C®, Mini HDMI™, Micro USB, Audio stereo (3.5 mm jack);Full HD, Built-in speakers, Headphone jack, Touchscreen
Technical specifications
- Frame rate: 60Hz
- Backlight: LED backlight
- Color space: 16.7M, NTSC 72%, sRGB up to 100%
- Loudspeaker: Double loudspeaker 8Ω2W
- Product type
Touchscreen
- Image format
16:9
- Contrast ratio (dyn)
800 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Features
Full HD
Built-in speakers
Headphone jack
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Interfaces
USB C®
Mini HDMI™
Micro USB
Audio stereo (3.5 mm jack)
- Width
360 mm
- Height
230 mm
- Depth
10 mm
- Dim
(W x H x D) 360 x 230 x 10 mm
- Weight
1020 g
- Display type
Touch colour display
- Display size
- 23 inch
A (A - G)
- Display
39.6 cm (15.6 inch)
- Resolution (max.)
1920 x 1080 p
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
Documents & Downloads
Datasheet
Datasheet 2126997 Joy-it Joy-View 15 Touchscreen EEC: A (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 USB C®, Mini HDMI™, Micro USB, Audi
User & Safety Instructions
User & Safety Instructions 2126997 Joy-it Joy-View 15 Touchscreen EEC: A (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 USB C®, Mini HDMI™, Micro USB, Audi
Description
Game console, the Joy-View is a display for every occasion.
The Joy-View was developed for the USB-Type-C interface and, along with its full HD resolution, has a high-quality touch-screen. Many other devices, such as game consoles, are equipped with an additional mini HDMI
Connection supported.
The included Smart Case protects the Joy-View not only during every transport. The case also provides a safe, upright stand through its adjustment function. So you are prepared for every use with the Joy-View.
When combined with a mobile phone, an expensive notebook becomes practically unnecessary and the touch screen is retained every time you change your mobile phone.
Stream a favorite film comfortably in the garden or create a laptop in no time at all with the increase of a Bluetooth keyboard, which automatically brings itself to the latest state of the art with every change of mobile phone.
Of course, you can also use the display ideally as a second screen for PC and notebooks.
With the Joy-View series you are always flexible, without compromises.
The display can be supplied with power via the supplied mains adapter or with a power bank.
This text is machine translated.
Features
- Compatible with the following USB-C® devices:
- Game consoles Nintendo switch tablet
- HUAWEI Mate 10, Mate 10 Pro, Mate 20 Pro, Mate 20 X, Mate 20, Mate 20 RS, P20 Pro, P20, P30, P30 Pro, MateBook 13, MateBook X Pro, MateBook X, MateBook E
- Samsung Galaxy S8, Galaxy S8+, Galaxy S9, Galaxy S10, Galaxy Tab S4, Galaxy Tab A, Galaxy Book2, Galaxy Tab S3, Galaxy Book, Notebook 9 Pro, Notebook 7 Spin, Notebook 9, Notebook Flash
- Apple iPad Pro (2018), MacBook, MacBook Pro, MacBook Air, iMac, iMac Pro
- Microsoft surface book 2
- Asus vivoBook flip, ROG STRIX Hero Edition, ROG Zephyrus M GM501GS, ROG STRIX Scar Edition, ZenBook Pro 15, ZenBook S, ROG STRIX, ROG STRIX GL503VDUH73
- Dell XPS9380, XPS 13 9370, Inspiron 13, Inspiron 15, Alienware 17, Alienware 15 R4, Latitude 5590, G3 17, Inspiron 7777
- HP Pavilion x360, ENVY x360, Pavilion 15-CC610MS, ENVY x2, Pavilion 15-CX0051MS, ENVY x2 Detactable 12-E068MS, ENVY laptop 17-U193MS, Pavilion Gaming Desktop 790-0021, Pavilion 24-XA0031
- Lenovo Legion Y7000, Miix 630, Flex 14 81EM000LUS, Flex 14 81EM000KUS, Flex 5 81CA0013US, Idea pad 720S, Flex 5 81CA0016US, IdeaCentre 730S
Scope of delivery
- Cable
- Quick guide.









