
Number
Highlights & Details
Progr. Laboratory power supply JT DPS5005
- No. of outputs 1 x
- 0 - 50 / 0 - 5 A
- 250 W
- Screw terminal
- remote controlled, programmable, slim type
Technical specifications
- 6 – 55 V/DC input voltage
- Type
JT-DPS5005
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
250 W
- Technology
SMPSU
- Interfaces
Screw terminal
- Features
remote controlled
programmable
slim type
- Dim
(L x W x H) 45 x 80 x 42 mm
Manufacturer's standards (no certificate)
- Weight
88
- Connections
Communication interface
Input/output
- Type
Programmable Step-down regulator
- Output voltage (max.)
50 V
- Output voltage (min.)
0 V
- Max. output current
5 A
- Output current (min.)
0 A
- Type
DC DC Converters
- Width
80 mm
- Height
42 mm
- Length
45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1763278 Joy-it JT-DPS5005 Bench PSU (adjustable voltage) 0 - 50 0 - 5 A 250 W Screw terminal remote controlled, programmable, sl
Conformity certificate
Conformity certificate 1763278 Joy-it JT-DPS5005 Bench PSU (adjustable voltage) 0 - 50 0 - 5 A 250 W Screw terminal remote controlled, programmable, sl
Description
High-quality components and the possibility of optional communication interfaces integrate characterise this laboratory power supply.
Optionally, a USB or Bluetooth wireless module and a suitable case available.
This text is machine translated.
Features
- Optional communication modules can be retrofitted
- OLED color display
- Rotary knob for fast adjustment
- Quality components
- Measurement of input voltage
- Measurement of output voltage
- The calculation of the output power
- For wall mounting/Integration prepared.
Scope of delivery
- Joy-IT DPS5005
- User manual.




