
Number
Highlights & Details
JDS6600, Black Edition, signal generator, frequency counter, 0 to 60MHz, 2 Channels
- 2 channel signal generator, 0 to 60 MHz
- Signal shapes: Sine, square, triangle, pulse, half wave, Noise, Lorentz, Pulse, Exponential Rise/Fall, CMOS and others
- 1 channel frequency counter
- Display: German / English / French can be selected
- TFT colour display
- Black Edition
Technical specifications
- Signal shapes: Lorentz pulse, pulse, half wave, noise, exponential rise/fall, etc
- Min Frequency resolution 0.01 μHz
- Frequency accuracy ± 20 ppm
- Frequency stability: ± 1 ppm / 3 hours
- Load capacity of the outputs: Max. 150 mA
- Ass. Operating temperature: 0 - 40 °C
- Permissible operating humidity: 80%
- Harmonic distortion: CL. 1 % (20 Hz ~ 20 kHz, 0 dBm)
- Sine 0 - 60 MHz
- Rectangular, triangle: 0 - 15 MHz
- PWM, CMOS, TTL, any 0 - 6 MHz
- Product type
Signal generator
- Frequency range
0 Hz - 60 MHz
- Signal output types
Triangle
Lorentz curve
Pulse
Noise
Rectangle
TTL
Sinus
- Frequency range (sine)
60 Hz
- Distortion factor (sine)
0,9 %
- Display
LCD
- ARB frequency range
0 - 6 MHz
Manufacturer's standards (no certificate)
- Output
150 mA
- Dim
(W x H) 194 mm x 69 mm
- Weight
768 g
- No. of channels
2-channel
- Max. frequency
60 MHz
- Min. frequency
0 Hz
- Features
incl. cycle counter
- Width
194 mm
- Height
69 mm
- Type
JT-JDS6600-B
Documents & Downloads
Datasheet
Datasheet 3059176 Joy-it JT-JDS6600-B Signal generator 0 Hz - 60 MHz 2-channel Triangle, Lorentz curve, Pulse, Noise, Rectangle, TTL, Sinu
User & Safety Instructions
User & Safety Instructions 3059176 Joy-it JT-JDS6600-B Signal generator 0 Hz - 60 MHz 2-channel Triangle, Lorentz curve, Pulse, Noise, Rectangle, TTL, Sinu
Description
This text is machine translated.
Scope of delivery
- Signal generator
- 2x BNC signal terminals
- Power supply unit

