
Number
Technical specifications
- Measurement of voltages, current, resistances, diodes, capacities, frequencies and temperatures
- Additional non-contact voltage (NCV) measurement
- Measurement of live lines
- Storage of up to 8 records
- 3 different measurement modes (normal, recording mode, monitoring mode)
- Measuring range: Temperature -55 to +1300 °C
- Additional measurements
- Diodes, continuity test, NCV, current-carrying lines
- Voltage accuracy (DC) ±(0.5% + 3 digits)
- Voltage accuracy (AC) ±(1% + 3 digits)
- Current accuracy (DC) ±(1.2% + 3 digits)
- Current accuracy (AC) ±(1.5% + 3 digits)
- Resistance accuracy: 0 - 9.999 MΩ: ±(0.5% + 3 digits), greater than 9.999 MΩ: ±(1.5% + 3 digits)
- Capacity accuracy: 0 - 999.9 μF: ±(2.0% + 5 digits), larger 9.999 MF: ±(5.0% + 20 digits)
- Frequency accuracy ±(0.1% + 2 digits)
- Temperature accuracy ±(2.5% + 5 digits)
- Current input fuse: 10 A, 1 A.
- Battery capacity 1500 mAh
- Display: 2.4" TFT Display, 240 x 320 Pixel
- Voltage reading range DC (min.)
0 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
999.9 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0 A
- A DC reading range (max.)
9.999 A
- A AC reading range (min.)
0 A
- Amperage reading range AC (max.)
9.999 A
- Reading range - resistance
99.99 MΩ
- Reading range - capacity
99.99 mF
- Frequency reading range
9.999 MHz
- Temperature
1300 °C
- Basic accuracy
0.5 %
- Interfaces
USB
- Height
20 mm
- Width
75 mm
- Length
160 mm
- Weight
185 g
Manufacturer's standards (no certificate)
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
JT-MT01
- Display
Digital
- Dim
(L x W x H) 160 x 75 x 20 mm
- Temperature reading range (max.)
1300 °C
- Temperature reading range (min.)
-55 °C
- Features
Continuity tester
Capacitance testing
Graphics display
incl. voltmeter
Data logger
Documents & Downloads
Datasheet
Datasheet 2992861 Joy-it JT-MT01 Handheld multimeter Digital Continuity tester, Capacitance testing, Graphics display, incl. voltmeter, Da
User & Safety Instructions
User & Safety Instructions 2992861 Joy-it JT-MT01 Handheld multimeter Digital Continuity tester, Capacitance testing, Graphics display, incl. voltmeter, Da
Description
This text is machine translated.
Features
- Measurement of voltages, current, resistances, diodes, capacities, frequencies and temperatures
- Additional non-contact voltage (NCV) measurement
- Measurement of live lines
- Storage of up to 8 records
- 3 different measurement modes (normal, recording mode, monitoring mode)
- Incl. rechargeable battery
Scope of delivery
- JT-MT01
- User manual.
- USB-C cable
- 2x test probes





