
Number
Highlights & Details
Programmable laboratory power supply max 24 A, 1440 W, RTC, surge protection
- No. of outputs 2 x
- 0 - 60 / 0 - 24 A
- 0 - 60 V DC / 0 - 24 A
- 1440 W
- Jack plug
- programmable, remote controlled, slim type
Technical specifications
- Input voltage: 230 V
- Output power 0 - 1440 W
- Voltage resolution 0.01 V
- Current resolution: 0.01A
- ø Banana plug 4 mm
- 2.4" (6.096 cm) LCD display
- Operating temperature range from -10 to +40°C.
- Fuse SMD, quick-blow, ceramic 30 A
- Measurement range of battery charging function 0 - 9999.99 Ah, 0 - 9999.99 Wh
- Remaining ripple: 150 mV Vpp (max. load).
- Type
JT-PS1440-C
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
1440 W
- Technology
SMPSU
- Interfaces
Jack plug
- Features
programmable
remote controlled
slim type
- Dim
(L x W x H) 340 x 172 x 92 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V
- Weight
3280 g/m
- Output
Jack plug
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
60 V DC
- Output voltage 2 (min.)
0 V DC
- Max. output current
24 A
- Output current (min.)
0 A
- Output current 2 (max.)
24 A
- Output current 2 (min.)
0 A
- Width
172 mm
- Height
92 mm
- Length
340 mm
- Residual ripple
150 mVpp
- Max. temperature
40 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2980211 Joy-it JT-PS1440-C Bench PSU (adjustable voltage) 0 - 60 0 - 24 A 1440 W Jack plug programmable, remote controlled, slim
User & Safety Instructions
User & Safety Instructions 2980211 Joy-it JT-PS1440-C Bench PSU (adjustable voltage) 0 - 60 0 - 24 A 1440 W Jack plug programmable, remote controlled, slim
Conformity certificate
Conformity certificate 2980211 Joy-it JT-PS1440-C Bench PSU (adjustable voltage) 0 - 60 0 - 24 A 1440 W Jack plug programmable, remote controlled, slim
Description
The intuitive control panel, combined with a dial, makes the setting of the desired values very easy. All settings and values are displayed clearly and clearly on a high-resolution 2.4" color display, WAS makes the handling of the device particularly user-friendly.
The PS1440-C is not only a tool for professionals, but also for ambitious hobby enthusiasts, who want to take their projects to the next level. The robust design and the high-quality components guarantee a long life and reliability in every application. The PS1440-C laboratory power supply is delivered with all the necessary accessories, in order to be able to start work immediately. With its advanced technology and user-friendliness the PS1440-C is the ideal solution for all, who need precise and flexible power supply in their laboratory.
This text is machine translated.
Features
- Battery charging function
- Value input comfortably via keypad
- Overcurrent protection/surge protection adjustable
- Integrated RTC, NTC temperature sensor
- Device can be switched between German, English and French
- Fully assembled and ready to use
Scope of delivery
- PS1440-C, instructions


