
Number
Highlights & Details
Joy-it, Laboratory power supply RD6006-C, Complete device, 0-60V, 6A
- No. of outputs 2 x
- 0 - 60 / 0 - 6 A
- 360 W
- USB
- remote controlled, programmable
Technical specifications
- Voltage resolution 0.1 VCurrent resolution 0.01 A.Measurement range electr. Charging 0 - 9999.99 AhEnergy measurement range: 0 - 9999.99 WhRemaining ripple 100mV VppResponse time in constant voltage mode 2ms @ 0.1 bis 4ASensor temperature detection range -10 to 100 degrees CelsiusOperating mode: Step-down operationBattery charging functionOvercurrent protection / overvoltage protection adjustableIntegrated RTC
- Type
JT-RD6006-C
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
360 W
- Technology
SMPSU
- Interfaces
USB
- Features
remote controlled
programmable
- Dim
(L x W x H) 310 x 87 x 173 mm
Manufacturer's standards (no certificate)
- Weight
3200 g
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Max. output current
6 A
- Output current (min.)
0 A
- Width
87 mm
- Height
173 mm
- Length
310 mm
- Residual ripple
100 mVpp
- Max. temperature
40 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2789715 Joy-it JT-RD6006-C Bench PSU (adjustable voltage) 0 - 60 0 - 6 A 360 W USB remote controlled, programmable No. of output
User & Safety Instructions
User & Safety Instructions 2789715 Joy-it JT-RD6006-C Bench PSU (adjustable voltage) 0 - 60 0 - 6 A 360 W USB remote controlled, programmable No. of output
Description
This text is machine translated.

