
Number
Highlights & Details
RD6006 laboratory power supply - Complete Set - WiFi
- No. of outputs 2 x
- 0 - 60 V / 0 - 6 A
- 400 W
- USB , Wi-Fi
- remote controlled, programmable
Technical specifications
- Type
JT-RD6006-Comfort
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
400 W
- Technology
SMPSU
- Interfaces
USB
Wi-Fi
- Features
remote controlled
programmable
- Dim
(L x W x H) 172 x 310 x 86 mm
Manufacturer's standards (no certificate)
- Input voltage
240 V AC
- Weight
1100 g
- Type
Battery charging function, USB, WiFi, voltage output
- Output
USB
Wi-Fi
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Max. output current
6 A
- Output current (min.)
0 A
- Inputs
6 to 70 V.
- Width
310 mm
- Height
86 mm
- Length
172 mm
- Residual ripple
100 mVpp
- Max. temperature
40 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2302162 Joy-it JT-RD6006-Comfort Bench PSU (adjustable voltage) 0 - 60 V 0 - 6 A 400 W USB , Wi-Fi remote controlled, programmab
User & Safety Instructions
User & Safety Instructions 2302162 Joy-it JT-RD6006-Comfort Bench PSU (adjustable voltage) 0 - 60 V 0 - 6 A 400 W USB , Wi-Fi remote controlled, programmab
User & Safety Instructions 2302162 Joy-it JT-RD6006-Comfort Bench PSU (adjustable voltage) 0 - 60 V 0 - 6 A 400 W USB , Wi-Fi remote controlled, programmab
Conformity certificate
Conformity certificate 2302162 Joy-it JT-RD6006-Comfort Bench PSU (adjustable voltage) 0 - 60 V 0 - 6 A 400 W USB , Wi-Fi remote controlled, programmab
Description
It has a keypad, which makes the operation very comfortable and offers access to 9 memory slots.
In addition, it has a USB interface, via which the device can be operated comfortably via software from a PC, as well as a charging function for batteries.
Furthermore, the JT-RD6006 has various protection and limiting functions such as: Constant voltage operation, constant current operation, overvoltage protection, overcurrent protection and replaceable fuses on the board (back of the power supply).
- Battery charging function
- Input comfortably via keypad
- Overcurrent/overvoltage protection can be set
- WiFi & USB connection
- C.C. & C.V. is possible
- easy installation
Scope of the comfort set:
JT-RD6006 (control instrument)
JT-RD6006-Case2 (comfort case)
JT-RD6006-Con (WiFiModule)
JT-RD6006-NT (POWER SUPPLY)
IEC mains cable
Delivered in a robust case
This text is machine translated.
Scope of delivery
- Control unit, housing, power supply, WiFi module, case, power cable

