
Highlights & Details
Joy-it Mini PC
- Intel® Celeron® G4930
- RAM: 8 GB DDR4 RAM
- 1 TB HDD
- w/o OS
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® G4930
- Processor/type
G4930
- Processor cores (No.)
2 x
- CPU speed
3.2 GHz
- CPU cache
2 MB
8 GB
- RAM type
DDR4 RAM
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- HDD 1 type
HDD
- Drive
SuperMulti DVD burner
- Keyboard layout
Keyboard not included
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
1 x
- Interfaces
Audio 5.1 (3.5 mm jack)
DVI
Gigabit LAN (1 Gbps)
HD Audio
HDMI™
Microphone (3.5 mm jack)
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Show more
- Factory colour
Black
- Width
300 mm
- Height
95 mm
- Depth
392 mm
- PSU power
200 W
- Operating system (Version)
w/o OS
- Graphics card type
Intel UHD Graphics
- Graphics card type
610
Documents & Downloads
Datasheet
Datasheet 2290296 Joy-it Mini PC Intel® Celeron® G4930 8 GB RAM 1 TB HDD 4064161147123
User & Safety Instructions
User & Safety Instructions 2290296 Joy-it Mini PC Intel® Celeron® G4930 8 GB RAM 1 TB HDD 4064161147123
Description
This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing (22.5x6.5 cm) you will find the latest technology. Due to its small dimensions, it is particularly recommended for daily use in the office and home office.
The fast Intel dual-core processor with 2 x 3.20 GHz and the generous 8 GB RAM guarantee you fast work. The integrated INTEL Ultra HD graphics processor delivers excellent results in multimedia applications when used as an office system or multimedia platform.
The extensive interface equipment, which offers you a variety of possible applications, is also particularly noteworthy. In addition to USB 3.1, the device is also equipped with HDMI, DVI and VGA, as well as 5.1 sound. Simultaneous operation of 2 monitors is also possible.
Windows 10 Professional is included in the delivery. It is already completely installed on the system.
The storage is a fast 1 TB hard drive. You will be amazed at how fast your new PC is ready for use and how short the charging times are.
This text is machine translated.
Scope of delivery
- PC, power cable, manual




