
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Electronic Adventure "The journey with the micro:bit" V1
- Learn programming in conjunction with electronics and the BBC micro:bit
- Detailed, didactic manual for children and adolescents
- All described projects can be applied and promoted directly The learning fun
- Companion booklet for parents and teachers
- BBC micro:bit and all necessary project components included in the delivery
- Stimulates your own ideas
Technical specifications
- Age category
8 years and over
- Product type
Science kit (box)
- Topic range
BBC micro:bit
Arts & Crafts
Electronic circuits
Electronics
Semiconductor
Science
Internet of Things
STEM
Programming
- School year
Year 2 onwards
- MC layout
32-bit
- Length
4 cm
- Width
5 cm
- Type
BBC micro:bit
- Power supply (LOV)
rechargeable
battery-powered
via USB
- Memory type
FLASH
- Memory capacity
256 kB
- Clock speed
16 MHz
16 kB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2289397 Joy-it EA-MicroBit-V1 Electronic Adventure "Die Reise mit dem micro:bit" V1 BBC micro:bit, Arts & Crafts, Electronic cir
Description
Come along on an exciting journey into the world of microcontrollers and experience many fascinating adventures! How does a microcontroller work? How do ich program it? What was it that ich can do? Everything you need was available in this "travel case"! In successive lessons you learn how to realize exciting experiments on the basis of the BBC micro:bit. Among other things, you learn:-Create a program code-Build a pedometer-Play music by notes-To build an alarm siren with amplifier-To build a traffic light with LED control-A speed measuring station (who has the fastest toy car?)- and many more..All this is made possible by simple programming in the modular system based on "Open Roberta" to an exciting journey into the world of the BBC micro:bit and the electronics! We recommend that you be at least 8 years old to start the adventure.The set contains an approx. 80 pages "Travel booklet" for the explorers, in which each individual project is explained in detail in a youth-friendly and exciting way. This makes it really fun to learn programming and at the same time also to do some tinkering."The accompanying booklet for teachers and parents explains further background information, gives tips for the implementation and offers suggestions for further experiments.Even more material on the "Electronic Adventure" websiteOn the website of the "Electronic Adventure" series you will find detailed and easy to understand videos, further information and a forum to help you with problems and questions.What was behind the "Electronic Adventure" sets?The Electronics Adventure series is a joint project of electronics specialists Conrad, Elektor and joy-it, who combine your know-how to develop interesting educational products.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Instruction manual
- Companion booklet
- Experimental setup
- USB cable
- Copper tape
- Aluminum foil
- Alligator clips
- Piezo-Summer
- Resistors
- Colored LED`s
- Batteries
- Battery Holders
- Rubberband
- Photo diode
- RGB-LED
- BBC micro:Bit V1
















