
Number
Highlights & Details
PS 1440C -Pro Edition 0-60V, 0-24A, 1440 watt, RS485 interface
- No. of outputs 2 x
- 0 - 60 / 0 - 24 A
- 1440 W
- 1x RS485
- remote controlled, programmable, slim type
Technical specifications
- Complete device ready for immediate use,
- RS485 interface (external GX12 plug)
- Battery charging function
- Overcurrent and overvoltage protection adjustable
- Integrated RTC
- NTC temperature sensor
- Inclusive of more
- Documentation in English, German and French
- Accuracy of the input voltage ± 1 % + 5 digits
- Accuracy of the output voltage ± 0.3 % + 3 digits
- Accuracy of the output current ± 0.5 % + 5 digits
- Voltage of battery measuring accuracy ± 0.5 % + 3 digits
- Input voltage measurement resolution 0.01V
- Output voltage measuring resolution 0.01V
- Current measurement resolution 0.01V
- Voltage of the battery measurement resolution 0.01V
- Reaction time in constant voltage mode 2 ms @ 0.1 - 5 A
- Load control in constant voltage mode ± 0.1 % + 2 digit
- Load regulation in constant current mode ± 0.1 % + 3 digits
- Measurement range for electric charging 0 - 9999.99 Ah
- Measuring range of energy 0 - 9999.99 Wh
- Statistical errors with electrical charging and energy ± 2%
- Output ripple
- 100 mV VPP at 12 V,
- 150 mV VPP @ 24 V
- Temperature of the sensor detection range -10 - 100 °C / 0 - 200 °F.
- Temperature of the sensor Detection accuracy ± 3 °C / ± 6 °F.
- Operating mode step-down mode
- Type
PS1440-C-PRO-RS485
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
1440 W
- Technology
SMPSU
- Interfaces
1x RS485
- Features
remote controlled
programmable
slim type
- Dim
(L x W x H) 340 x 93 x 170 mm
Manufacturer's standards (no certificate)
- Weight
3500 g
- Type
Input voltage 6 – 70 V
Output power 0 - 1440 W
Voltage resolution 0.01 V
Current resolution: 0.01A
ø Banana plug 4 mm
2.4" (6.096 cm) LCD display
Operating temperature range from -10 to +40°C.
Fuse SMD, quick-blow, ceramic 30 A
Measurement range of battery charging function 0 - 9999.99 Ah, 0 - 9999.99 Wh
Remaining ripple: 150 mV Vpp (max. load).
- Output
1x RS485
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Max. output current
24 A
- Output current (min.)
0 A
- Width
93 mm
- Height
170 mm
- Length
340 mm
- Residual ripple
150 mVpp
- Max. temperature
40 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3403894 Joy-it PS1440-C-PRO-RS485 Bench PSU (adjustable voltage) 0 - 60 0 - 24 A 1440 W 1x RS485 remote controlled, programmable
User & Safety Instructions
User & Safety Instructions 3403894 Joy-it PS1440-C-PRO-RS485 Bench PSU (adjustable voltage) 0 - 60 0 - 24 A 1440 W 1x RS485 remote controlled, programmable
Description
DC voltages from 0.01 to 60 V and DC currents from 0.01 to
24 A at the voltage output. You can use the intuitive control panel
Program, save and access up to 9 different direct voltages.
In addition, you can make individual settings for various protection
And limiting functions such as surge protection.
These settings can be easily accessed via the keyboard and/or the
The rotary knobs must be fitted to the high-resolution 2.4-inch
Colour display is clearly visible. This power supply is controlled by a
RS485 interface ( GX12 socket ), which offers robust communication options.
The RS485 interface provides reliable communication over
Long distances. This is Ideal for complex configurations in which
The integrity of the communication and the immunity to interference are crucial.
The plug supplied ensures a secure and reliable connection and
Increases the overall reliability and performance of your laboratory equipment.
This text is machine translated.
Scope of delivery
- LAB. P/S UNIT JT-PS1440-C
- Power cable;
- Manual
- 2-pin plug (GX12) for RS485 interface



