
Total (€ 83.18 / piece)
€ 83.18
plus VAT.
14-day return policy included
Highlights & Details
Raspberry Pi ® 3 B Maker-Cam-Set 5 MP
- High-quality 5 MP camera with power supply
- The OV5647 processor.
- Long connection cable for camera, 75 cm
- Including Raspberry 3B
- 16 GB memory card including software
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Camera card
PSU
Noobs OS
HDMI cable
Heatsink
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1656366 Joy-it RB-Cam-Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Camera card, PSU, Noobs OS, HDMI cable, Heatsink
Description
With this set you get everything you need to find out of your Raspberry Pi:
Video surveillance system · Image Detection System · Wild surveillance camera system · Experimentation System · And much more.
In addition to the conventional accessories for the Pi is a high-quality camera module with 5 MP (OV 5647 Chip) included in the delivery. It provides for pin-sharp images and has its own power supply integrated, for example, LED spotlight or for your project important components with up to 3.3V to energy. Thanks to the additional bracket holes, you can use the camera individually self-designed housings are securely fastened. In order to give you maximum flexibility to ensure that there is an extra long 75 cm camera cable for connection to the interface of the Pi.
This text is machine translated.
Video surveillance system · Image Detection System · Wild surveillance camera system · Experimentation System · And much more.
In addition to the conventional accessories for the Pi is a high-quality camera module with 5 MP (OV 5647 Chip) included in the delivery. It provides for pin-sharp images and has its own power supply integrated, for example, LED spotlight or for your project important components with up to 3.3V to energy. Thanks to the additional bracket holes, you can use the camera individually self-designed housings are securely fastened. In order to give you maximum flexibility to ensure that there is an extra long 75 cm camera cable for connection to the interface of the Pi.
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- Cooler
- Power supply unit
- HDMI cable
- LAN cable
- 16 GB MicroSD card
- 5 MP cam
- 75 cm camera cable









