
Highlights & Details
Joy-IT Arcade Gamestation incl. Raspberry 3
- Complete set as a kit incl. software
- Joysticks and buttons in arcade quality
- Detailed construction manual
- High-quality acrylic housing with non-slip surface
- Suited for beginners
- Extensively expandable (control, measure, regulate)
- Controllable multi-colour LED (colour and lighting modes)
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
Retropi
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Housing
Controller
Noobs OS
LEDs
PSU
Sensors
HDMI cable
- CPU
ARM Cortex‑A53 (4x 1.2 GHz)
- Graphics card
Dual Core VideoCore IV
- Software included
RetroPie Operation system
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1503735 Joy-it RB-Gamestation-Kit Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Housing, Controller, Noobs OS, LEDs, PSU, Sensors, HDMI cab
Description
At the edge of the arcade gamestation is a strip of RYB-LED’s attached. These are programmed in such a way that a corresponding lightshow from several color palettes can be played during operation. This can be reprogrammed, as well as disabled. Available as kit for self-assembly and ready-to-use.
Scope of delivery
- 9x High-quality arcade buttons with micro switch in colour (2x black, 2x white, 1x blue, 1x green, 1x player, 1x red, 1x yellow)
- 1x Raspberry 3B
- 1x Housing
- 1x 16GB MSD Card incl. operation system
- 12x Multi colour LED
- 1x Cable set
- 1x Potentiometer
- 1x Linker Kit Baseboard
- 1x Power supply unit
- 1x HDMI™ cable (gold contacts)
- Screw set
- 1x Glue.









