
Highlights & Details
Raspberry 3B PURE starter set
- Raspberry Pi® 3 with a ARM Cortex A53 64-bit processor (4x 1.2 GHz)
- Wide range of uses: mini PC, server, controller
- Onboard WiFi b/g/n and Bluetooth Low Energy 4.1
- Supports Windows 10 IoT
- Versatile and expandable
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Heatsink
PSU
HDMI cable
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Depth
85 mm
- No. of HDMI ports
1 x
- Interfaces
LAN (10/100 Mbps)
USB A (USB 2.0)
HDMI™
Audio stereo (3.5 mm jack)
GBS (Grundig)
- Features
incl. PSU
- Supported memory cards
microSD
- Motherboard slots
GPI0 port
DSI display
CSI camera
- CPU
4x 1.2 GHZ ARM Cortex-A53 Quad
- No. of USB 2.0 ports
4 x
- No. of LAN ports
1 x
- Series
Raspberry Pi® 3 Model B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1656363 Joy-it RB-Pure-Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Heatsink, PSU, HDMI cable
Description
Raspberry Pi® 3 features four USB 2.0 ports, a LAN connection and a HDMI™ output enabling quick hook-up and straightforward operation.
Moreover, versability is one of the Raspberry Pi® 3 strong points. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.
Raspberry Pi® 3 boots and stores data via a microSD card slot on the back side of the PCB. Power supply via micro-USB.
The Pure set provides you with the basic equipment at an unbeatable price/performance ratio.
This text is machine translated.
Scope of delivery
- Raspberry 3B
- Cooling set
- Power supply unit
- HDMI cable






