
Highlights & Details
Raspberry Pi ® 8.13 cm (3.2") touch-screen display module
- Compatible with all Raspberry Pi ® versions
- Can be attached directly on the GPIO pin header
- In addition 3 freely programmable buttons
- Resolution 320 x 240 pixels
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
8.1 cm
- Screen size diagonal (inches)
3.2 inch
- Suitable for
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
- Display resolution
320 x 240 Pixel
- Interfaces
GPIO
SPI
- Features
Backlighting
- Length
60 mm
- Width
85 mm
- Height
20 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 1380381 Joy-it RB-TFT3.2-V2 Touchscreen unit 8.1 cm (3.2 inch) 320 x 240 Pixel Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 1380381 Joy-it RB-TFT3.2-V2 Touchscreen unit 8.1 cm (3.2 inch) 320 x 240 Pixel Compatible with (development kits): Raspberry Pi®
User & Safety Instructions 1380381 Joy-it RB-TFT3.2-V2 Touchscreen unit 8.1 cm (3.2 inch) 320 x 240 Pixel Compatible with (development kits): Raspberry Pi®
Download
Download 1380381 Joy-it RB-TFT3.2-V2 Touchscreen unit 8.1 cm (3.2 inch) 320 x 240 Pixel Compatible with (development kits): Raspberry Pi®
Description
1. Dual Monitor Mode: the output image is at the same time output to HDMI and TFT
2. Resolution Modifier: via the settings in the /boot/config.txt", it can be used to set different resolutions for HDMI monitor and TFT-observe the registered
This text is machine translated.
Features
- Compatible with all Raspberry Pi ® versions
- Can be attached directly on the GPIO pin header
- Resolution 320 x 240 pixels
- LCD interface: SPI
- Colors: 65 536
- Background lighting: LED
- Touch-screen technology: resistive [with touch-pen operable]
- Touch-screen controller: XPT 2046
- In addition 3 freely programmable buttons; when connected to GPIO GPIO GPIO 16, 12, 18
Scope of delivery
- Display



