
Number
Highlights & Details
Power over ehternetadapter for Raspberry Pi
- Power supply via Lan-Kabel
- Suitable for all Raspberry Pi Models
- Supply line can be up to 100 m long
Technical specifications
- Product type
Raspberry Pi® power supply unit
- Suitable for
Banana Pi
Cubieboard
pcDuino
Raspberry Pi®
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A+
Raspberry Pi® A, B, B+
- Content
1 pc(s)
- Depth
82 mm
- Height
23 mm
- Width
28 mm
Documents & Downloads
Datasheet
Datasheet 1720601 Joy-it sbc-poe-power Raspberry Pi® power supply unit Suitable for (single board PCs) Banana Pi, Cubieboard, pcDuino, Ras
User & Safety Instructions
User & Safety Instructions 1720601 Joy-it sbc-poe-power Raspberry Pi® power supply unit Suitable for (single board PCs) Banana Pi, Cubieboard, pcDuino, Ras
Description
Via a micro-USB connection can be supplied via POE-LAN with electricity.
The adapter is connected directly to a POE Lankabel (up to 100 meters of cable) to a POE enabled router/switch or POE injector.
This allows you to use the raspberry very flexible and we have no power socket and mains supply is needed.
This text is machine translated.
Scope of delivery
- POE Adapter

