
Highlights & Details
Raspberry Pi ® 3 Model B, X40 Sensor Complete Set
- ARM Cortex A53 quad-core processor (4x 1.2 GHz)
- Extensive sensor set with 40 sensors including analogue and voltage converter
- Incl. mounting plate and the breadboard
- Incl. cable set, Software on 16GB MSD card and 2 m network cable
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Sensors
Breadboard
PSU
HDMI cable
Noobs OS
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 1430370 Joy-it Sensor Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Sensors, Breadboard, PSU, HDMI cable, Noobs OS
User & Safety Instructions
User & Safety Instructions 1430370 Joy-it Sensor Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Sensors, Breadboard, PSU, HDMI cable, Noobs OS
Description
This high-quality Sensor Kit was specially developed for the most common open source platforms developed in Germany
It is compatible with the following single board computers:
Raspberry (All Models), Arduino, Banana PI, cubieboard, Cubietruck, Beaglebone, PcDuino and microcontrollers
(Atmega, AVR, MicroChip PIC, STM32, etc.).
For raspberry and Arduino stands under the rubric of donloads a detailed instructions are available. It contains a description of the respective sensors, the pin assignment, as well as a programming example for raspberry and Arduino.
In this way you can also programming beginners can easily develop and carry out their own experiments, projects and experiments.
The easy way to manage the possibility to check your heart rate or the grants to measure the ambient temperature and Luftfeuchtighkeit Empa in.
Specially designed for the Raspberry are enclosed with the set an analog-digital converter and a voltage translator.
You can solder the sensors either fixed or on a breadboard, in order to work on different circuits or Experiments
The also included mounting plate for the Raspberry Pi ® and the breadboard offers you a safe basis for your projects.
This text is machine translated.
Scope of delivery
- Raspberry 3B
- Power supply including plug adapters for almost all countries in the world
- 2 m network cable
- BreadBoard
- HDMI cable
- Mounting plate for raspberry and the BreadBoard
- 16 GB MSD card including software
- 40 jumper cable (25 and 50 cm)
- Sensor Set with 40 sensors
- 1 x Connectorkit (the ideal connection of the Raspberry with the BreadBoard).


