
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
Only 8 Piece(s) available
Highlights & Details
joy-it stepper motor, NEMA 8 – linear actuator - 5.28V - 0.24A - M3x4mm
- Shaft dimensions: M3 x 4mm
- Minimum thrust: 0.5kg at 600 PPS
- Nominal current 0.24A
- Nominal voltage 5.28V
Technical specifications
- Minimum thrust 0.5 kg at 600 PPS
- Phase resistance 22 Ω
- Phase inductance 6 mH
- Insulation resistance Min. 100MΩ AT 500 V DC
- Insulation class B (130 °C)
- Moment of inertia 2 g.
- cm²
- Operating voltage
5.28 V
- Angle
1,8°
- Max. phase load
0.24 A
- Shaft Ø
m3 mm
- Shaft length
4 mm
- Manufacturer part #
NEMA08-04LA
- Type
NEMA08-04LA
- Width
20 mm
- Flange size
20 mm
- Nominal current
0.24 A
- Nominal voltage
5.28 V
- Phases
2
- Shaft Ø
3 mm
- Rotational speed
3000
- Motor length
27/5 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Weight
100 g
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2355874 Joy-it Stepper motor NEMA08-04LA 0.24 A 0.24 A Shaft diameter: 3 mm
Datasheet 2355874 Joy-it Stepper motor NEMA08-04LA 0.24 A 0.24 A Shaft diameter: 3 mm
User & Safety Instructions
User & Safety Instructions 2355874 Joy-it Stepper motor NEMA08-04LA 0.24 A 0.24 A Shaft diameter: 3 mm
Description
This linear actuator is based on a NEMA 8 stepper motor. Due to the high torque, for the size, it is possible to achieve high outputs in the linear motion in very small space requirements.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Motor with connection cable











