
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
NEMA 17 stepper motor - 1.2A - 0.2Nm
- High product quality
- Connection: 4-pin socket (JST plug)
- Ideal for robotics, CNC, 3D printing, milling
- Temperature range -10 to +50 degrees
- Insulation class: B (up to 130 degrees)
- Steps per revolution: 200
Technical specifications
- KEY FEATURES
- Shaft dimensions
- Ø 5 x 18 mm (single shaft)
- Specification:
- 42HD0513-20
- Connection
- 4-pin socket (JST)
- Steps per revolution
- 200
- Dimensions
- 42 x 42 x 27 mm
- Delivery includes
- NEMA17-03 stepper motor
- FEATURES
- Holding torque
- 0.2 Nm
- Nominal voltage
- 4.8 V.
- Nominal current
- 1.2 A.
- Step angle
- 1.8 °
- Number of phases
- 2
- Phase resistance
- 4.3 Ω
- Phase inductance
- 5.6 mH
- Insulating resistance
- 500 V DC
- Insulation class
- B (130°)
- Moment of inertia
- 38 g
- cm²
- Snap-in torque
- 0.012 Nm
- allowed Temperature range:
- -10°C -50°C
- Angle
1,8°
- Holding torque
0.2 Nm
- Max. phase load
1.2 A
- Shaft Ø
5 mm
- Shaft length
18 mm
- Manufacturer part #
nema17-03
- Type
nema17-03
- Width
42 mm
- Nominal current
1.2 A
- Nominal voltage
4.8 V
- Phases
2
- Shaft Ø
5 mm
- Nominal torque
0.2 Nm
- Motor length
27 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2148831 Joy-it Stepper motor nema17-03 0.2 Nm 1.2 A 1.2 A Shaft diameter: 5 mm
User & Safety Instructions
User & Safety Instructions 2148831 Joy-it Stepper motor nema17-03 0.2 Nm 1.2 A 1.2 A Shaft diameter: 5 mm
Conformity certificate
Conformity certificate 2148831 Joy-it Stepper motor nema17-03 0.2 Nm 1.2 A 1.2 A Shaft diameter: 5 mm
Description
This stepper motor can be used optimally for tasks in the areas of au-tomatization, CNC (e.g. engraving laser, 3D printing, milling, etc.) or robotics. The compact design and the low weight make this stepper motor ideal for projects with a small footprint/low weight capacity.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Motor











