
Number
Highlights & Details
NEMA 17 - 1.5A - 0.5Nm, single shaft
- High product quality
- Connection: 4-pin socket (JST plug)
- Ideal for robotics, CNC, 3D printing, milling
- Temperature range -10 to +50 degrees
- Insulation class: B (up to 130 degrees)
- Steps per revolution : 200
Technical specifications
- KEY FEATURES
- Shaft dimensions
- Ø 4.5 x 22 mm (single shaft)
- Specification:
- 42SHD0217-24B
- Connection
- 4-pin socket (JST)
- Steps per revolution
- 200
- Dimensions
- 42 x 42 x 42 mm
- Delivery includes
- NEMA17-04 engine
- FEATURES
- Holding torque
- 0.45 Nm
- Nominal voltage
- 3.3 V / 3
- Nominal current
- 1.5 A
- Step angle
- 1.8 °
- Number of phases
- 2
- Phase resistance
- 2.2 Ω
- Phase inductance
- 5 mH
- Insulating resistance
- 500 V DC
- Insulation class
- B (130°)
- Moment of inertia
- 57 g
- cm²
- Snap-in torque
- 0.015 Nm
- allowed Temperature range:
- -10 °C - 50 °C
- Angle
1,8°
- Holding torque
0.45 Nm
- Max. phase load
1.5 A
- Shaft Ø
4,5 mm
- Shaft length
22 mm
- Manufacturer part #
Nema17-04
- Type
Nema17-04
- Width
42 mm
- Flange size
42 mm
- Nominal current
1.5 A
- Nominal voltage
3.3 V
- Phases
2
- Shaft Ø
4.5 mm
- Nominal torque
0.45 Nm
- Motor length
42 mm
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 2148834 Joy-it Stepper motor Nema17-04 0.45 Nm 1.5 A 1.5 A Shaft diameter: 4.5 mm
Datasheet 2148834 Joy-it Stepper motor Nema17-04 0.45 Nm 1.5 A 1.5 A Shaft diameter: 4.5 mm
User & Safety Instructions
User & Safety Instructions 2148834 Joy-it Stepper motor Nema17-04 0.45 Nm 1.5 A 1.5 A Shaft diameter: 4.5 mm
Conformity certificate
Conformity certificate 2148834 Joy-it Stepper motor Nema17-04 0.45 Nm 1.5 A 1.5 A Shaft diameter: 4.5 mm
Description
This text is machine translated.
Scope of delivery
- Motor











