
Highlights & Details
Joy-IT Raspberry Pi® - UPS PC incl.Raspberry Pi® 4 B (4 GB )
- Fully installed PC based Raspberry Pi® 4 Bon a (4 GB) with UPS unit and batteryPowerbutton solutionSuitable for DIN rail mounting2000mAh battery for independent operation (approx. 2h)LiFePO4 (no self-inflammation possible)Operation via power supply or wide range connection ( 6V to 61V) with Power path24/7 suitableIntegrated RTC (time-controlled operation possible) Control of the UPS functions via serial interfaceThe battery is automatically charged during mains operationSerial-less mode (automatic shutdown with low battery capacity)32 GB memory card (includes OS)
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than 3B)
- Clock frequency 1.5 GHzInformation on housing:Active cooling, low-profile heat sink and PCB for fan control and power button solution included, M4 threaded holes for installation purposes, suitable for top-hat rail mounting, GPIO cover removableVoltage input:USB or Wide Range (6V to 61V)Information on UPS function:1.) Microcontroller control:Programming option through prioritization of the individual inputs in case of emergency (Power path)2.) Time-dependent functions:Programmable start & stop behavior,Interval function,Weekend wake-up alarm,Minute-Wake-up alarmData Output &Control via serial interfaceOptional battery is charged immediately in operationWarning note withFailing powersupply3.) Additional functions:Detects a restored power supplySerial-less mode, automatic countdowndriving at lowerBattery capacitypower-saving modeBATTERY INFORMATION:Lithium iron phosphate (LiFePO4) 2000mAhBridging power failure for 2 hoursConducted pin-header Own protection / charging electronicsIncreased safety: Since no chemical self-ignition is possibleSignificantly longer life than Lithium ION technologiesLarge temperature application area
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
rechargeable
via terminal
- Output voltage
5 V DC
- Output current
3 A
- Content
Housing
PSU
HDMI cable
Noobs OS
Heatsink
Raspberry Pi UPS
- Length
105 mm
- Width
59 mm
- Height
64 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249435 Joy-it USV PC Raspberry Pi® 4 B 4 GB 4 x 1.5 GHz Housing, PSU, HDMI cable, Noobs OS, Heatsink, Raspberry Pi UPS
Description
Scope of delivery
- Raspberry Pi® 4 B (4 GB) UPS PC, power supply, HDMI cable, 32 GB memory card with OS, HDMI cable, case
- StromPi 3 UPS shield
- Strompi3BAT-XL Battery
- StromPi 3 aluminum housing
- Raspberry Pi® power supply unit (5.1V / 3A)
- 32 GB memory card with preinstalled Noobs OS




