There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
Metal oxide varistor
43 V
5 mm
1 pc(s)
7.5 mm
35.0 mm
5.5 mm
JVR05N431K65YAW
(Ø x H) 7.5 mm x 35.0 mm
Yes
400 A
JVR05N431K65YAW
PCB mount
85 °C
-40 °C
1,000 MΩ
0 Ω
yes
Datasheet 3464640 Joyin JVR05N431K65YAW JVR05N431K65YAW Metal oxide varistor 43 V 1 pc(s) Tape
User & Safety Instructions 3464640 Joyin JVR05N431K65YAW JVR05N431K65YAW Metal oxide varistor 43 V 1 pc(s) Tape