There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
Metal oxide varistor
56 V
5 mm
1 pc(s)
7.5 mm
35.0 mm
5.0 mm
JVR05N560K65YAW
(Ø x H) 7.5 mm x 35.0 mm
Yes
100 A
JVR05N560K65YAW
PCB mount
85 °C
-40 °C
1,000 MΩ
0 Ω
yes
Datasheet 3464641 Joyin JVR05N560K65YAW JVR05N560K65YAW Metal oxide varistor 56 V 1 pc(s) Tape
User & Safety Instructions 3464641 Joyin JVR05N560K65YAW JVR05N560K65YAW Metal oxide varistor 56 V 1 pc(s) Tape