There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
Metal oxide varistor
22 V
7.5 mm
1 pc(s)
12.5 mm
42.0 mm
4.9 mm
JVR10N220K87YAW
(Ø x H) 12.5 mm x 42.0 mm
Yes
500 A
JVR10N220K87YAW
PCB mount
85 °C
-40 °C
1,000 MΩ
0 Ω
yes
Datasheet 3464644 Joyin JVR10N220K87YAW JVR10N220K87YAW Metal oxide varistor 22 V 1 pc(s) Tape
User & Safety Instructions 3464644 Joyin JVR10N220K87YAW JVR10N220K87YAW Metal oxide varistor 22 V 1 pc(s) Tape