There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
Metal oxide varistor
100 V
7.5 mm
1 pc(s)
16.5 mm
46.0 mm
4.0 mm
JVR14N101K87YAW
(Ø x H) 16.5 mm x 46.0 mm
Yes
4.500 A
JVR14N101K87YAW
PCB mount
85 °C
-40 °C
1,000 MΩ
0 Ω
yes
Datasheet 3464645 Joyin JVR14N101K87YAW JVR14N101K87YAW Metal oxide varistor 100 V 1 pc(s) Tape
User & Safety Instructions 3464645 Joyin JVR14N101K87YAW JVR14N101K87YAW Metal oxide varistor 100 V 1 pc(s) Tape