There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape
Metal oxide varistor
39 V
7.5 mm
1 pc(s)
16.5 mm
46.0 mm
5.2 mm
JVR14N390K87YAW
(Ø x H) 16.5 mm x 46.0 mm
Yes
1.000 A
JVR14N390K87YAW
PCB mount
85 °C
-40 °C
1,000 MΩ
0 Ω
yes
Datasheet 3464646 Joyin JVR14N390K87YAW JVR14N390K87YAW Metal oxide varistor 39 V 1 pc(s) Tape
User & Safety Instructions 3464646 Joyin JVR14N390K87YAW JVR14N390K87YAW Metal oxide varistor 39 V 1 pc(s) Tape