There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
Metal oxide varistor
910 V
10 mm
1 pc(s)
23 mm
52.0 mm
9.5 mm
JVR20N911K11YU4
(Ø x H) 23 mm x 52.0 mm
Yes
6.500 A
JVR20N911K11YU4
PCB mount
85 °C
-40 °C
1,000 MΩ
0 Ω
yes
Datasheet 3464649 Joyin JVR20N911K11YU4 JVR20N911K11YU4 Metal oxide varistor 910 V 1 pc(s) Bulk
User & Safety Instructions 3464649 Joyin JVR20N911K11YU4 JVR20N911K11YU4 Metal oxide varistor 910 V 1 pc(s) Bulk