
Highlights & Details
JST Pin strip (standard) XH Total number of pins 12 Contact spacing: 2.50 mm 802045 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
XH
- CS
2.50 mm
- Pins per row
12
- Total number of pins
12
- Width
5.75 mm
- Pin Ø
0.64 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 32.4 x 5.75 x 10.4 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
802045
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
10.4 mm
- Length
32.4 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
802045
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 -0.33 mm²
- Pins
12
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740409 JST Pin strip (standard) XH Total number of pins 12 Contact spacing: 2.50 mm 802045 1 pc(s)
Description
Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating





