

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Pin strip (standard)
Pin strip, straight
1
wire-to-board
XA
2.50 mm
4
4
6.4 mm
0.6 mm
Circular
3 A
3 A
1 pc(s)
(L x W x H) 12.5 x 6.4 x 8.8 mm
Polyamide
B04B-XASK-1 (LF)(SN)
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
8.8 mm
12.5 mm
Yes
Perpendicular (to the PCB)
B04B-XASK-1 (LF)(SN)
PA 66 UL94V-0
Straight connector pin strip
250 V AC
3 A
0.08 - 0.5 mm²
4
Crimp
Datasheet 741365 JST Pin strip (standard) XA Total number of pins 4 Contact spacing: 2.50 mm B04B-XASK-1 (LF)(SN) 1 pc(s)
User & Safety Instructions 741365 JST Pin strip (standard) XA Total number of pins 4 Contact spacing: 2.50 mm B04B-XASK-1 (LF)(SN) 1 pc(s)