
Number
Highlights & Details
JST B2B-PH-K-S (LF)(SN) Built-in pin strip (standard) PH series Total number of pins 2 Contact spacing: 2 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Built-in pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
PH
- CS
2 mm
- Pins per row
2
- Total number of pins
2
- Width
4.5 mm
- Pin Ø
0.5 mm
- Pin shape
Square
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Dim
(L x W x H) 5.9 x 4.5 x 9.4 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
B2B-PH-K-S (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
9.4 mm
- Length
5.9 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
B2B-PH-K-S (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
voltage:100 V AC
- Nominal current (details)
2 A
- Cross section
0.05 - 22 mm²
- Pins
2
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741179 JST B2B-PH-K-S (LF)(SN) Built-in pin strip (standard) PH series Total number of pins 2 Contact spacing: 2 mm
User & Safety Instructions
User & Safety Instructions 741179 JST B2B-PH-K-S (LF)(SN) Built-in pin strip (standard) PH series Total number of pins 2 Contact spacing: 2 mm








