There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Built-in pin strip (precision)
Pin strip, straight
1
wire-to-board
VL
6.20 mm
2
2
11.2 mm
1.8 mm
20 A
20 A
1 pc(s)
(L x W x H) 13.4 x 11.2 x 16.4 mm
Polyamide
B02P-VL
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
16.4 mm
13.4 mm
Yes
Perpendicular (to the PCB)
B02P-VL
PA 66, UL94V-0
Straight connector pin strip
600 V AC
20 A
0.5 - 3.5 mm²
2
Crimp
Datasheet 741688 JST Built-in pin strip (precision) VL Total number of pins 2 Contact spacing: 6.20 mm B02P-VL 1 pc(s)
User & Safety Instructions 741688 JST Built-in pin strip (precision) VL Total number of pins 2 Contact spacing: 6.20 mm B02P-VL 1 pc(s)