
Number
Highlights & Details
JST Built-in pin strip (precision) ZH Total number of pins 10 Contact spacing: 1.50 mm B10B-ZR (LF)(SN) 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Built-in pin strip (precision)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
ZH
- CS
1.50 mm
- Pins per row
10
- Total number of pins
10
- Width
3.5 mm
- Pin Ø
0.5 mm
- Pin shape
Circular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 16.5 x 3.5 x 7.2 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
B10B-ZR (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
7.2 mm
- Length
16.5 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
B10B-ZR (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
50 V AC
- Nominal current (details)
1 A
- Cross section
0.032 - 0.13 mm²
- Pins
10
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 741080 JST Built-in pin strip (precision) ZH Total number of pins 10 Contact spacing: 1.50 mm B10B-ZR (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741080 JST Built-in pin strip (precision) ZH Total number of pins 10 Contact spacing: 1.50 mm B10B-ZR (LF)(SN) 1 pc(s)






