

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Built-in pin strip (standard)
Pin strip, straight
1
wire-to-board
PH
2 mm
6
6
4.5 mm
0.5 mm
Square
2 A
2 A
1 pc(s)
(L x W x H) 13.9 x 4.5 x 9.4 mm
Polyamide
B6B-PH-K-S (LF)(SN)
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
9.4 mm
13.9 mm
Yes
Perpendicular (to the PCB)
B6B-PH-K-S (LF)(SN)
PA 66 UL94V-0
Connector pin strip, straight
voltage:100 V AC
2 A
0.05 - 22 mm²
6
Crimp
Datasheet 741271 JST Built-in pin strip (standard) PH Total number of pins 6 Contact spacing: 2 mm B6B-PH-K-S (LF)(SN) 1 pc(s)
User & Safety Instructions 741271 JST Built-in pin strip (standard) PH Total number of pins 6 Contact spacing: 2 mm B6B-PH-K-S (LF)(SN) 1 pc(s)