There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket contact
Socket, straight
1
wire-to-board
ZH
1
1
0.5 mm
Circular
1 A
1 A
1 pc(s)
26
28
Crimp
BZH-002T-P0.5
Silver
No
Phosphorus bronze
Tin plated
4 mm
0.13 mm²
0.08 mm²
Yes
BZH-002T-P0.5
PA 66 UL94V-0
Socket-crimp contact
50 V AC
1 A
0.08 -0.13 mm²
Crimp
Datasheet 740364 JST Socket contact ZH Total number of pins 1 BZH-002T-P0.5 1 pc(s)
User & Safety Instructions 740364 JST Socket contact ZH Total number of pins 1 BZH-002T-P0.5 1 pc(s)