

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Crimp contact
Socket
1
wire-to-wire
SM
1
3 mm
Circular
3 A
3 A
1 pc(s)
22
28
(L x W x H) 9 x 3 x 7.5 mm
Crimp
BHF-001T-0.8BS
Ecru
No
Phosphorus bronze
7.5 mm
9 mm
0.33 mm²
0.08 mm²
Yes
BHF-001T-0.8BS
Tin plated
PA 6 UL94V-0
Socket crimp contact
250 V AC
3 A
0.08 - 0.33 mm²
Crimp
Datasheet 742224 JST Crimp contact SM Total number of pins 1 BHF-001T-0.8BS 1 pc(s)
User & Safety Instructions 742224 JST Crimp contact SM Total number of pins 1 BHF-001T-0.8BS 1 pc(s)