There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Crimp contact
Pin
1
wire-to-wire
SM
1
1.1 mm
Circular
3 A
3 A
1 pc(s)
22
28
(L x W x H) 15.8 x 1.1 x 7.5 mm
Crimp
BYM-001T-P0.6
Ecru
No
Phosphorus bronze
Tin plated
7.5 mm
15.8 mm
0.33 mm²
0.08 mm²
Yes
BYM-001T-P0.6
PA 6 UL94V-0
Pin crimp contact
250 V AC
3 A
0.08 - 0.33 mm²
Crimp
Datasheet 742124 JST Crimp contact SM Total number of pins 1 BYM-001T-P0.6 1 pc(s)
User & Safety Instructions 742124 JST Crimp contact SM Total number of pins 1 BYM-001T-P0.6 1 pc(s)