
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.03
50
-
€ 0.03
100
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 1.00
Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 2.00
plus VAT.
Highlights & Details
Multi-pin connector – pitch 2.0 mm, PHD series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- CS
2 mm
- Total number of pins
1
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
26
- Connection
Crimp
- Manufacturer part #
SPAL-001T-P0.5
- Industrial packaging
No
- max. cross section
0.33 mm²
- Min. cross section
0.13 mm²
- RoHS-compliant
Yes
- Type
SPAL-001T-P0.5
- Material (details)
PA 66 UL94V-0
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Cross section
0.08 - 0.33 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 1426285 JST Crimp contact Total number of pins 1 Contact spacing: 2 mm SPAL-001T-P0.5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426285 JST Crimp contact Total number of pins 1 Contact spacing: 2 mm SPAL-001T-P0.5 1 pc(s)
Description
2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.





